NEMIQ, PSC Splicing Splice Connector, Green, Insulated 10 AWG
- RS Stock No.:
- 837-699
- Mfr. Part No.:
- PSC-5 0560
- Brand:
- NEMIQ
Get a bulk buy discount
Add 4 more to save £3.60
View bulk pricing optionsSubtotal (1 pack of 25 units)*
£11.25
(exc. VAT)
£13.50
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* | Saving |
|---|---|---|---|
| 1 - 3 | £11.25 | £0.45 | - |
| 4 + | £10.35 | £0.414 | £3.60 |
*price indicative
- RS Stock No.:
- 837-699
- Mfr. Part No.:
- PSC-5 0560
- Brand:
- NEMIQ
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEMIQ | |
| Splice Type | Splicing | |
| Product Type | Splice Connector | |
| Overall Length | 35mm | |
| Minimum Wire Size AWG | 20AWG | |
| Diameter | 4mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 10AWG | |
| Colour | Green | |
| Series | PSC | |
| Termination Type | Lever | |
| Standards/Approvals | CE, REACh, RoHS, TUV, UKCA | |
| Select all | ||
|---|---|---|
Brand NEMIQ | ||
Splice Type Splicing | ||
Product Type Splice Connector | ||
Overall Length 35mm | ||
Minimum Wire Size AWG 20AWG | ||
Diameter 4mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 10AWG | ||
Colour Green | ||
Series PSC | ||
Termination Type Lever | ||
Standards/Approvals CE, REACh, RoHS, TUV, UKCA | ||
- COO (Country of Origin):
- CN
Nemiq PSC Series Splice Connector, Green, 10AWG Maximum Wire Size - PSC-5 0560
This splice connector provides insulated lever‑based termination for joining conductors in low‑voltage wiring. It is configured to accommodate a range of wire gauges and offers a simple mechanical actuation for repeated use in electrical assemblies. The product is finished in green and conforms to multiple European and UK conformity standards to suit regulated installations.
Features and Benefits:
• 10AWG maximum wire capacity for higher current conductors
• 20AWG minimum acceptance for smaller conductors
• Lever termination for Rapid tool‑free connections
• Insulated body reduces risk of accidental contact
• 4mm conductor aperture for Compact routing
• 20AWG minimum acceptance for smaller conductors
• Lever termination for Rapid tool‑free connections
• Insulated body reduces risk of accidental contact
• 4mm conductor aperture for Compact routing
Applications
• Suitable for control panel wiring requiring repeated changes
• Ideal for building‑services splicing in confined spaces
• Used with multi‑core cable runs in distribution circuits
• Can be used for maintenance where quick reconnection is needed
• Ideal for building‑services splicing in confined spaces
• Used with multi‑core cable runs in distribution circuits
• Can be used for maintenance where quick reconnection is needed
What range of conductor sizes can it accept?
It accepts conductors from 20AWG up to 10AWG.
How does the termination operate?
A mechanical lever clamps the conductor for a secure electrical contact without tools.
What are the physical connection dimensions?
The product presents a 4mm diameter connection aperture.
What approvals support use in regulated installations?
It holds CE, REACH, RoHS, TUV and UKCA approvals.
What is the overall external length for installation planning?
The unit measures 35mm overall length.


