NEMIQ, KSF Crimp Splice Connector, Uninsulated, Tin
- RS Stock No.:
- 756-798
- Mfr. Part No.:
- B 150 SK
- Brand:
- NEMIQ
Image representative of range
Subtotal (1 pack of 50 units)*
£169.99
(exc. VAT)
£203.99
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £169.99 | £3.40 |
*price indicative
- RS Stock No.:
- 756-798
- Mfr. Part No.:
- B 150 SK
- Brand:
- NEMIQ
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEMIQ | |
| Splice Type | Crimp | |
| Product Type | Splice Connector | |
| Overall Length | 21mm | |
| Diameter | 8mm | |
| Insulation | Uninsulated | |
| Contact Dimensions | 8 mm | |
| Contact Length | 21mm | |
| Series | KSF | |
| Contact Material | Copper | |
| Termination Type | Crimp | |
| Contact Plating | Tin | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand NEMIQ | ||
Splice Type Crimp | ||
Product Type Splice Connector | ||
Overall Length 21mm | ||
Diameter 8mm | ||
Insulation Uninsulated | ||
Contact Dimensions 8 mm | ||
Contact Length 21mm | ||
Series KSF | ||
Contact Material Copper | ||
Termination Type Crimp | ||
Contact Plating Tin | ||
Standards/Approvals UKCA | ||
- COO (Country of Origin):
- CN
The NEMIQ crimp splice provides secure connections for copper conductors, designed for high-performance applications up to 35 kV and capable of handling maximum currents of 395 A, ensuring reliable electrical conductivity.
Suitable for Class 5 and Class 6 conductors, facilitating versatile usage
Maximum voltage level of 35 kV ensures functionality in high voltage systems
Constructed from copper material


