TE Connectivity, AM Connector, Yellow, Uninsulated 13 AWG
- RS Stock No.:
- 678-416
- Mfr. Part No.:
- 926824-1
- Brand:
- TE Connectivity
Subtotal (1 reel of 25000 units)*
£1,513.85
(exc. VAT)
£1,816.62
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 06 November 2028
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £1,513.85 | £0.061 |
*price indicative
- RS Stock No.:
- 678-416
- Mfr. Part No.:
- 926824-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Connector | |
| Overall Length | 7mm | |
| Diameter | 2.24mm | |
| Minimum Wire Size AWG | 17AWG | |
| Insulation | Uninsulated | |
| Maximum Wire Size AWG | 13AWG | |
| Colour | Yellow | |
| Contact Length | 7mm | |
| Series | AM | |
| Termination Type | Crimp | |
| Thickness | 0.33mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Connector | ||
Overall Length 7mm | ||
Diameter 2.24mm | ||
Minimum Wire Size AWG 17AWG | ||
Insulation Uninsulated | ||
Maximum Wire Size AWG 13AWG | ||
Colour Yellow | ||
Contact Length 7mm | ||
Series AM | ||
Termination Type Crimp | ||
Thickness 0.33mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The TE Connectivity Pin Terminal is a crimp-style connector designed for stranded discrete wires. It features an open barrel with an unplated finish, offering a simple and reliable termination method. With a barrel inside diameter of 2.24 mm and an overall length of 7 mm, it fits compactly into electrical assemblies. The Terminal is uninsulated making it suitable for automated processing in high-volume applications.
Straight orientation
17 to 13 AWG wire
RoHS compliant
Related links
- MECATRACTION Parallel Connector Connector, Uninsulated 13 AWG
- TE Connectivity Yellow, Uninsulated 12 AWG
- TE Connectivity Yellow Unplated 12 AWG
- TE Connectivity FASTON .250 Yellow Uninsulated Female Spade Connector 6.35 x 0.81 mm Tab Size 17 AWG to 13 AWG
- RS PRO Yellow, Uninsulated 16 AWG
- HellermannTyton Clear Uninsulated 14 AWG
- TE Connectivity Yellow Unplated 15 AWG
- TE Connectivity Brass Unplated 13 AWG
