Molex, 19160 Closed End Splice Connector, Natural, Tin 8 AWG
- RS Stock No.:
- 507-631
- Distrelec Article No.:
- 304-57-083
- Mfr. Part No.:
- 19160-0024
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 507-631
- Distrelec Article No.:
- 304-57-083
- Mfr. Part No.:
- 19160-0024
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Splice Type | Closed End | |
| Product Type | Splice Connector | |
| Diameter | 12.19mm | |
| Minimum Wire Size AWG | 8AWG | |
| Maximum Wire Size AWG | 8AWG | |
| Colour | Natural | |
| Insulation Material | Nylon | |
| Series | 19160 | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Standards/Approvals | EU RoHS, CSA LR18689, UL E32244, 94V-2, REACH SVHC, IEC 61249-2-21 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Splice Type Closed End | ||
Product Type Splice Connector | ||
Diameter 12.19mm | ||
Minimum Wire Size AWG 8AWG | ||
Maximum Wire Size AWG 8AWG | ||
Colour Natural | ||
Insulation Material Nylon | ||
Series 19160 | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Standards/Approvals EU RoHS, CSA LR18689, UL E32244, 94V-2, REACH SVHC, IEC 61249-2-21 | ||
- COO (Country of Origin):
- US
The Molex closed-end insulated splice for 8 AWG wire is a remarkable solution designed for seamless connections in various electrical applications. This product boasts a robust construction that ensures reliability in demanding environments. Crafted from high-quality materials, it delivers exceptional performance while maintaining compliance with industry standards. Its innovative design facilitates effortless installation, making it an Ideal choice for professionals seeking efficiency and reliability. The product's low-halogen status further underscores its commitment to environmental compliance, while its maximum voltage rating and temperature resistance make it suitable for diverse operational conditions.
Utilizes high-quality copper for superior conductivity
Natural resin color provides a professional finish
Closed barrel design promotes optimal wire connections
Constructed from nylon for robust insulation and protection
Compatible with a range of crimping tools for versatile application
Related links
- Molex Natural Tin 14 AWG
- Molex Natural Tin 12 AWG
- RS PRO Closed End Splice Connector Insulated, Tin 14 AWG
- RS PRO Closed End Splice Connector Insulated, Tin 16 AWG
- TE Connectivity Natural Tin 14 AWG
- TE Connectivity Natural Tin 10 AWG
- RS PRO Closed End Splice Connector Insulated 14 AWG
- RS PRO Closed End Splice Connector Insulated 10 AWG
