TE Connectivity, PLASTI-GRIP Butt Splice Connector, Yellow, Insulated, Tin 10 AWG

Subtotal (1 pack of 500 units)*

£230.42

(exc. VAT)

£276.50

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£230.42£0.461

*price indicative

RS Stock No.:
503-812
Distrelec Article No.:
304-47-329
Mfr. Part No.:
34069
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Splice Type

Butt

Product Type

Splice Connector

Overall Length

29.46mm

Minimum Wire Size AWG

12AWG

Diameter

5.08mm

Maximum Wire Size AWG

10AWG

Insulation

Insulated

Colour

Yellow

Insulation Material

PVC

Series

PLASTI-GRIP

Contact Material

Copper

Contact Plating

Tin

Standards/Approvals

EU RoHS 2011/65/EU, 2016 No Restricted Materials Above Threshold, EU REACH (EC) No. 1907/2006, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC

COO (Country of Origin):
US
The TE Connectivity Butt splice connector is an essential component designed for seamless wire joining in various applications. Crafted for wires ranging from 3 – 6 mm², this connector features a serrated design that enhances the grip and connectivity to solid and stranded wire types. Its robust copper construction ensures excellent conductivity, while the vibrant yellow insulation provides easy identification and enhances safety. With a product length of 29.46 mm and fully insulated options, this splice is ideal for electrical assemblies that require reliability and precision. Recommended for use in discrete wire applications, this splice simplifies connections, making installations efficient and secure. Optimised for the demands of both industrial and residential environments, this connector redefines the standard for butt splices, ensuring both performance and longevity.

Serrated design for enhanced wire grip and connectivity

Constructed from high-quality copper for superior conductivity

Bright yellow colour for easy identification and safety

Compatible with solid and stranded wire types for versatility

Fully insulated for added protection during usage

Compact design optimises space in electrical assemblies

Designed to simplify wire joining processes for efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy