TE Connectivity, AMPOWER Butt Splice Connector, Grey, Uninsulated, Tin 2 AWG

Subtotal (1 box of 15 units)*

£173.93

(exc. VAT)

£208.72

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£173.93£11.595

*price indicative

RS Stock No.:
470-944
Distrelec Article No.:
304-61-475
Mfr. Part No.:
324457
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Splice Type

Butt

Product Type

Splice Connector

Overall Length

26.67mm

Minimum Wire Size AWG

2AWG

Diameter

9.45mm

Maximum Wire Size AWG

2AWG

Insulation

Uninsulated

Colour

Grey

Series

AMPOWER

Contact Material

Copper

Termination Type

Crimp

Contact Plating

Tin

Standards/Approvals

UL E13288

COO (Country of Origin):
US
The TE Connectivity Butt splice is designed for efficient joining of wires within electrical applications. Engineered for 2 AWG stranded copper wire, it features a closed barrel design that ensures secure connections. The product showcases a sleek grey finish, enhancing its appeal while offering durability. Measuring 26.67 mm in length, it provides a compact solution without compromising performance. The butt splice is compatible with discrete wire types and is constructed to withstand the rigours of everyday use. With a focus on functionality, this splice excellently meets industry standards, making it an ideal choice for both professional installations and DIY projects. Its mechanical attachment method guarantees a reliable crimp, ensuring long-lasting electrical connections even in the challenging environments found in many applications.

Closed barrel design enhances contact integrity

Constructed from high quality copper for optimal conductivity

Grey colour helps to blend with various applications

Compact length allows for ease of installation in tight spaces

Supports crimp termination methods for reliable connections

Compatible with UL standards for safety assurance

Low halogen content promotes environmental compliance

Packaged in quantities that suit both bulk and smaller projects

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy