TE Connectivity, Plasti-grip Receptacle Terminal, Insulated 12 → 10 AWG
- RS Stock No.:
- 469-559
- Mfr. Part No.:
- 170641-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 100 units)*
£175.10
(exc. VAT)
£210.12
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 20 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £175.10 | £1.751 |
*price indicative
- RS Stock No.:
- 469-559
- Mfr. Part No.:
- 170641-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Splice Type | Receptacle | |
Wire Size | 12 → 10 AWG | |
Overall Length | 19.3mm | |
Diameter | 5.8mm | |
Minimum Wire Size AWG | 12AWG | |
Maximum Wire Size AWG | 10AWG | |
Insulation | Insulated | |
Series | Plasti-grip | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Splice Type Receptacle | ||
Wire Size 12 → 10 AWG | ||
Overall Length 19.3mm | ||
Diameter 5.8mm | ||
Minimum Wire Size AWG 12AWG | ||
Maximum Wire Size AWG 10AWG | ||
Insulation Insulated | ||
Series Plasti-grip | ||
- COO (Country of Origin):
- JP
The TE Connectivity butt splice connector is an excellent solution for securely joining wires within various applications. Designed for unparalleled performance, it ensures reliable connections to support your electrical needs. The connector boasts a serrated design that enhances grip and stability, making it ideal for applications where wire insulation support is critical. With its robust construction and copper contact base material, this connector offers both durability and conductivity, further optimizing functionality in challenging environments. Additionally, its fully insulated option helps to prevent accidental short circuits, while the low halogen content ensures compliance with environmental standards. This product is packaged conveniently in bulk quantities, allowing for easy integration into any project, ensuring that you have the necessary components at your disposal.
Serrated design enhances grip and stability for dependable connections
Fully insulated option prevents accidental short circuits during use
Robust copper contact base material ensures exceptional conductivity
Low halogen content meets strict environmental compliance standards
Convenient bulk packaging allows for easy project integration
Fully insulated option prevents accidental short circuits during use
Robust copper contact base material ensures exceptional conductivity
Low halogen content meets strict environmental compliance standards
Convenient bulk packaging allows for easy project integration
Related links
- TE Connectivity Yellow Tin 12 → 10 AWG
- TE Connectivity Yellow Tin 12 → 10 AWG
- TE Connectivity Butt Wire Splice Connector Insulated 12 → 10 AWG
- TE Connectivity Blue, Insulated 16 → 14 AWG
- TE Connectivity Blue Tin 16 → 14 AWG
- TE Connectivity Red Tin 22 → 16 AWG
- TE Connectivity Red Tin 22 → 16 AWG
- TE Connectivity Yellow Tin 16 → 14 AWG