NEMIQ, C9 Splice Connector, Brown

Subtotal (1 unit)*

£4.73

(exc. VAT)

£5.68

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 150 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£4.73

*price indicative

RS Stock No.:
350-262
Distrelec Article No.:
301-80-549
Mfr. Part No.:
C 9
Brand:
NEMIQ
Find similar products by selecting one or more attributes.
Select all

Brand

NEMIQ

Product Type

Splice Connector

Overall Length

23mm

Colour

Brown

Contact Dimensions

18 x 23 x 28mm

Series

C9

Contact Material

Copper

Standards/Approvals

CE

COO (Country of Origin):
CN
The NEMIQ Branching sleeves, also known as C-sleeves, are designed for reliable connections with both stranded and single-stranded conductors. These sleeves are crafted from 99.9% pure copper, ensuring excellent conductivity and durability.

Smooth surface protection

CE Approved

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy