NEMIQ, C11 Splice Connector, Brown
- RS Stock No.:
- 350-258
- Distrelec Article No.:
- 301-80-539
- Mfr. Part No.:
- C 11-9
- Brand:
- NEMIQ
Subtotal (1 unit)*
£5.17
(exc. VAT)
£6.20
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 44 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £5.17 |
*price indicative
- RS Stock No.:
- 350-258
- Distrelec Article No.:
- 301-80-539
- Mfr. Part No.:
- C 11-9
- Brand:
- NEMIQ
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEMIQ | |
| Product Type | Splice Connector | |
| Overall Length | 23mm | |
| Colour | Brown | |
| Series | C11 | |
| Contact Material | Copper | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand NEMIQ | ||
Product Type Splice Connector | ||
Overall Length 23mm | ||
Colour Brown | ||
Series C11 | ||
Contact Material Copper | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- CN
The NEMIQ Branching sleeves, also known as C-sleeves, are designed for reliable connections with both stranded and single-stranded conductors. These sleeves are crafted from 99.9% pure copper, ensuring excellent conductivity and durability.
Smooth surface protection
CE Approved
RoHS compliant
