- RS Stock No.:
- 266-6863
- Mfr. Part No.:
- 168-50MN
- Brand:
- SAM
1 In stock for delivery within 1 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£33.62
(exc. VAT)
£40.34
(inc. VAT)
Units | Per unit |
1 + | £33.62 |
- RS Stock No.:
- 266-6863
- Mfr. Part No.:
- 168-50MN
- Brand:
- SAM
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- IL
Product Details
The Vallorbe magnetic tread levels are supplied with shatterproof vials. The vials are machined directly in a glass acrylic block anti reflective and unbreakable. The vials are graded and controlled are adjustable.
Shockproof levels with machined and rectified tread
Specifications
Attribute | Value |
---|---|
Level Type | Box Level |
Length | 500mm |
Frame Material | Aluminium |
Number of Vials | 2 |
Accuracy | ±0.5 |
Magnetic | Yes |
User Calibrated | No |
- RS Stock No.:
- 266-6863
- Mfr. Part No.:
- 168-50MN
- Brand:
- SAM