SAM 800mm Magnetic, Spirit Level
- RS Stock No.:
- 266-6865
- Mfr. Part No.:
- 168-80MN
- Brand:
- SAM
Discontinued product
- RS Stock No.:
- 266-6865
- Mfr. Part No.:
- 168-80MN
- Brand:
- SAM
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | SAM | |
Level Type | Box Level | |
Length | 800mm | |
Frame Material | Aluminium | |
Number of Vials | 2 | |
Accuracy | ±0.5 | |
Magnetic | Yes | |
User Calibrated | No | |
Select all | ||
---|---|---|
Brand SAM | ||
Level Type Box Level | ||
Length 800mm | ||
Frame Material Aluminium | ||
Number of Vials 2 | ||
Accuracy ±0.5 | ||
Magnetic Yes | ||
User Calibrated No | ||