Bahco 230 mm Magnetic Torpedo Level Calibrated

Subtotal (1 unit)*

£67.79

(exc. VAT)

£81.35

(inc. VAT)

Add to Basket
Select or type quantity
Orders below £50.00 (exc. VAT) cost £6.95.
In Stock
  • 9 unit(s) ready to ship
  • Plus 30 unit(s) shipping from 09 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£67.79

*price indicative

RS Stock No.:
263-3934
Mfr. Part No.:
426TOR9
Brand:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Level Type

Torpedo

Product Type

Torpedo Level

Length

230mm

Frame Material

Aluminium

Number of Vials

3

Accuracy

0.5 mm/m

Magnetic

Yes

Milled Surface

Yes

IsCalibrated

Yes

Vial Type

Horizontal, Plumb, 45°

Height

17mm

Standards/Approvals

No

Width

36 mm

Calibrated

RSCAL

RoHS Status: Exempt

COO (Country of Origin):
CN
The Bahco aluminium spirit torpedo level is made of solid aircraft grade aluminium.

Rare earth magnets on base

V-groove base for use on pipes

Milled measuring surfaces

Related links