Bahco 250mm Spirit Level, With RS Calibration

Subtotal (1 unit)*

£72.52

(exc. VAT)

£87.02

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 13 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£72.52

*price indicative

RS Stock No.:
263-3944
Mfr. Part No.:
466-250
Brand:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Level Type

Torpedo

Length

250mm

Frame Material

Aluminium

Number of Vials

2

Accuracy

±0.5 mm/m

Calibrated

RSCAL

RoHS Status: Exempt

COO (Country of Origin):
CN
The Bahco aluminium spirit scaffold level is solid anodized aluminium scaffold level has rare earth magnetic base and machined surfaces.

Available with 45° and 30° angles pre-sets for quick angle setting
High-precision ± 0.5 mm/m accuracy

Related links