Stanley 1219mm Magnetic, Spirit Level, With RS Calibration

Subtotal (1 unit)*

£111.23

(exc. VAT)

£133.48

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • 10 left, ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£111.23

*price indicative

RS Stock No.:
725-2227
Mfr. Part No.:
0-43-649
Brand:
Stanley
Find similar products by selecting one or more attributes.
Select all

Brand

Stanley

Level Type

Box Section

Length

1219mm

Frame Material

Aluminium

Number of Vials

3

Accuracy

±0.5 mm/m

Waterproof

Yes

Magnetic

Yes

Milled Surface

Yes

Calibrated

RSCAL

Model Number p

0-43-649

RoHS Status: Exempt

COO (Country of Origin):
TH

Stanley FatMax® XL Magnetic


The Stanley 43-649 is part of the FATMAX® Xtreme range, this spirit level is invaluable for precision levelling measurement in a multitude of jobs, with solid block acrylic vials provide best in class accuracy. Measuring 1200 mm this level is easy to use and a simple way to maintain accuracy on the job. Constructed from a lightweight aluminium body and sturdy bi-material grips, this Xtreme level is five times stronger than standard Stanley levels due to its reinforced box beam construction. Magnified centre vail indicates when the bubble is centred showing the user that it is level, coupled with two barrel-shaped vials for vertical working.

Rubber moulded end caps protect the level even further if its dropped, which will maintain and prolong its accuracy. Accuracy is very important when ensuring objects are level, this spirit level provides a professional finish of 0.5mm/m.

An issue some professionals have is holding the level in place, whilst marking up on metallic surfaces, this level solves this with integrated magnets. Rare Earth magnets, twice as strong as conventional magnetic enables the 43-649 to stay connected to the subject to allow handsfree working, coupled with the magnified centre bubble makes it clear to see.

Stanley has been making quality, reliable and innovative tools, they maintain what is important to the professional and what you should expect. Stanley offers a lifetime warranty with this product, which shows the confidence they have in this spirit level.

Features and Benefits


Durable box beam construction is up to five times stronger than standard levels.

Provides best in class accuracy with 0.5mm/M (0.0005in/in)

Magnified centre vial for improved visibility

Three levelling vials, magnified for greater visibility

Integrated magnets for hands-free holding power

Soft end caps protect the level from drops

Lifetime Accuracy Warranty

Typical Applications


Spirit Levels & Inclinometers are tools designed for precision levelling measurement in a multitude of jobs, from something as simple as putting a shelf up to checking how level bricks are in a new wall. They are commonly used by:

Carpenters

Stonemasons

Bricklayers

Surveyors

DIY Enthusiasts

FAQ's


How accurate will the level be if dropped?


The level is extremely well built and robust, being constructed from Aluminium and accompanied by shock absorbing end caps. So it can withstand a lot of day to day work without affecting the accuracy.

Why so some spirit levels have more than one vail?


This tripe vial system means that the one vial is used on horizontal level work and the two at either end are for vertical levelling work

Related links