Ecospill Ltd Textile Drain Cover for Filtering
- RS Stock No.:
- 712-115
- Mfr. Part No.:
- D42004
- Brand:
- Ecospill Ltd
Subtotal (1 unit)*
£124.61
(exc. VAT)
£149.53
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £124.61 |
*price indicative
- RS Stock No.:
- 712-115
- Mfr. Part No.:
- D42004
- Brand:
- Ecospill Ltd
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ecospill Ltd | |
| Product Type | Guard | |
| Sub Type | Drain Cover | |
| Application | Filtering | |
| Material | Textile | |
| Colour | Black | |
| For Use With | Parking Iots | |
| Length | 1.22m | |
| Width | 914mm | |
| Select all | ||
|---|---|---|
Brand Ecospill Ltd | ||
Product Type Guard | ||
Sub Type Drain Cover | ||
Application Filtering | ||
Material Textile | ||
Colour Black | ||
For Use With Parking Iots | ||
Length 1.22m | ||
Width 914mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ecospill Ltd ecospill Drain Guard is expertly designed to filter Stormwater waste before it impacts water systems. This innovative Storm drain filter effectively removes pollutants such as oil, sand, and litter from Stormwater flow. Crafted with Advanced geotextile fabric known as Ultra-Filter-Tex, it ensures durability and efficiency, making it a VITAL tool for industrial facilities, construction sites, and parking areas where runoff is prone to carry harmful contaminants like oil and debris. The easy installation process further enhances its appeal for quick setup in various environments, ensuring effective pollution prevention with minimal hassle.
Filters harmful contaminants, safeguarding water systems from pollution
Utilises Ultra-Filter-Tex for enhanced filtering capability
Compact dimensions allow for versatile application in various locations
Lightweight design (0.9 kg) simplifies handling and installation
Ideal for high-risk areas such as industrial sites and construction zones
Facilitates quick installation, ensuring immediate effectiveness
Prevents costly environmental damage before it occurs
Related links
- Ecospill Ltd Textile Drain Cover for Filtering
- Ecospill Ltd Textile Guard for Filtering
- Ecospill Ltd Metal Drain Cover for Filtering 1.9 L
- Ecospill Ltd Spill Control Magnetic drain cover for Chemical
- Ecospill Ltd Polyurethane Drain Cover for Drain Protection
- Ecospill Ltd Neoprene Drain Cover for Drain Protection
- Ecospill Ltd Spill Control Equipment Spill Berm Polyurethane for Drain Protection
- Ecospill Ltd Drain Mat for Drain Protection
