Ecospill Ltd Spill Absorbent Organic compound industrial spillage absorbent Granules Absorbent Granules for Fuel, Water
- RS Stock No.:
- 222-9710
- Mfr. Part No.:
- U2090030
- Brand:
- Ecospill Ltd
Subtotal (1 unit)*
£24.62
(exc. VAT)
£29.54
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 108 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £24.62 |
*price indicative
- RS Stock No.:
- 222-9710
- Mfr. Part No.:
- U2090030
- Brand:
- Ecospill Ltd
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ecospill Ltd | |
| Sub Type | Absorbent Granules | |
| Product Type | Spill Absorbent | |
| Application | Fuel, Water Based Liquids, Oil | |
| Absorbent Capacity | 30L | |
| Quantity Per Package | 55Per Pack | |
| Trade Name | Organic compound industrial spillage absorbent Granules | |
| Standards/Approvals | BS Standards | |
| Package Size | 30 L | |
| Select all | ||
|---|---|---|
Brand Ecospill Ltd | ||
Sub Type Absorbent Granules | ||
Product Type Spill Absorbent | ||
Application Fuel, Water Based Liquids, Oil | ||
Absorbent Capacity 30L | ||
Quantity Per Package 55Per Pack | ||
Trade Name Organic compound industrial spillage absorbent Granules | ||
Standards/Approvals BS Standards | ||
Package Size 30 L | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Ecospill strongest and highly absorbent granule. The New Safety Tread granule will not crush under vehicles tyres and a low dust content helps make this granule one of the best on the market.
Absorbs : Oil, fuel & water based liquids
Pallet quantity : 55 bags
Related links
- Ecospill Ltd Spill Absorbent Organic Compound Absorbent Granules for Maintenance Use 1 Per Pack per Pack
- Ecospill Ltd Spill Absorbent Abso'net One Plus Granules 20Ltr Absorbent Granules for Oil Fuel Use,
- Ecospill Ltd Spill Absorbent Abso'net Granules Absorbent Granules for Oil Use 20 per Pack
- Ecospill Ltd Spill Absorbent Boom for Containment of Oil Water 262 L Capacity, 2 Per Pack
- RS PRO Spill Absorbent Spill Aid Granules for Spill Control Use 1 per Pack
- RS PRO Spill Absorbent Spill Aid Granules for Spill Control Use 1 per Pack
- Ecospill Ltd Spill Absorbent Premier Sock for Chemical Use 8 Per Pack per Pack
- Ecospill Ltd Spill Absorbent Premier Sock for Maintenance Use 20 Per Pack per Pack
