Ecospill Ltd Pad Osmo Thirsty Pads Pad for Radiator Use, 1 L Capacity, 20 Each per Pack

Subtotal (1 unit)*

£13.70

(exc. VAT)

£16.44

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£13.70

*price indicative

RS Stock No.:
794-185
Mfr. Part No.:
MOSOP202020
Brand:
Ecospill Ltd
Find similar products by selecting one or more attributes.
Select all

Brand

Ecospill Ltd

Sub Type

Pad

Product Type

Pad

Application

Radiator

Absorbent Capacity

1L

Quantity Per Package

20Each

Trade Name

Osmo Thirsty Pads

Colour

Yellow

Width

200mm

Length

200mm

RoHS Status: Exempt

COO (Country of Origin):
GB
The Ecospill Ltd thirsty pad is an essential solution designed to effectively manage a water-based liquid spill. Crafted for quick and easy deployment, this pad is particularly useful in confined spaces where traditional containers are impractical. Upon contact with any liquid spill, the pad absorbs and converts the fluid into a gel, eliminating any risk of drips or cross-contamination. It ensures surfaces remain clean and dry, preventing further damage and reducing slip hazards. With a focus on sustainability, the pad is manufactured from at least 50% reclaimed materials, embodying eco-conscious practices in spill management.

Efficiently captures water-based liquid spills for quick clean-up

Transforms liquid into gel, minimising drips and preventing cross-contamination

Ideal for tight spaces where buckets or containers cannot fit

Leaves surfaces clean and dry, reducing potential slip hazards

Manufactured using a minimum of 50% reclaimed materials for eco-friendliness

Lightweight design at only 0.2kg for easy handling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy