Tektronix RSA607A Desktop RSA600A Spectrum Analyser, 40 MHz

Subtotal (1 unit)*

£19,100.00

(exc. VAT)

£22,920.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£19,100.00

*price indicative

RS Stock No.:
287-3050
Mfr. Part No.:
RSA607A
Brand:
Tektronix
Find similar products by selecting one or more attributes.
Select all

Brand

Tektronix

Product Type

Spectrum Analyser

Bandwidth

40MHz

Sweep Modes

Continuous

Series

RSA600A

Standards/Approvals

No

Desktop/Handheld

Desktop

Model Number

RSA607A

COO (Country of Origin):
US
The Tektronix Spectrum Analyzer is a RSA600A Series laboratory spectrum analyzer. The RSA600 series brings real time spectrum analysis and wide analysis bandwidth to solving the problems of engineers who need to characterize, validate and manufacture their designs. The heart of the system is the USB based RF spectrum analyzer that captures 40 MHz bandwidths with great fidelity.

High speed full span sweeps

Optional tracking generator

Amplitude accuracy of 0.2 dB to 3 GHz

Application programming interface included

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy