Tadiran Lithium Thionyl Chloride 3.6 V 1/2 AA Battery, 800 mAh, 14.7 mm
- RS Stock No.:
- 526-8510
- Mfr. Part No.:
- SL550/T
- Brand:
- Tadiran
Subtotal (1 unit)*
£15.60
(exc. VAT)
£18.72
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 408 unit(s) shipping from 08 June 2026
- Plus 4 unit(s) shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £15.60 |
*price indicative
- RS Stock No.:
- 526-8510
- Mfr. Part No.:
- SL550/T
- Brand:
- Tadiran
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tadiran | |
| Series | SL-550 | |
| Product Type | 1/2 AA Battery | |
| Nominal Voltage | 3.6V | |
| Chemistry | Lithium Thionyl Chloride | |
| Battery Capacity | 800mAh | |
| Termination Type | Tags | |
| Weight | 9.6g | |
| Standards/Approvals | No | |
| Diameter | 14.7mm | |
| Select all | ||
|---|---|---|
Brand Tadiran | ||
Series SL-550 | ||
Product Type 1/2 AA Battery | ||
Nominal Voltage 3.6V | ||
Chemistry Lithium Thionyl Chloride | ||
Battery Capacity 800mAh | ||
Termination Type Tags | ||
Weight 9.6g | ||
Standards/Approvals No | ||
Diameter 14.7mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Tadiran 3.6 V Lithium Thionyl Chloride Batteries
Lithium 3.6 V tagged batteries from Tadiran, designed for use in applications where a device is used for a long period of time such as Industrial control equipment, oil field data logging and temperature monitoring device. These batteries are free from heavy materials, offers a unique construction making them safe and environmentally friendly.
Lithium batteries what are the advantages?
• Nominal voltage of 3.6 V, greater than conventional cells
• Very high temperature range −55゚C to +130゚C
• High energy density, the highest of any primary battery
Features and Benefits
• Lithium Thionyl Chloride
• AA, 1/ 2 AA, 2/3 AA
• Greater energy density
• Higher capacity
• Environmentally friendly
• Tagged
• Long-term shelf life and reliability
Typical Applications:
Lithium batteries are used in electronic devices that require a small, compact source of power. Example applications include:
• Utility Meters
• Smoke detectors
• Alarm systems
FAQs
Are Lithium Batteries Harmful?
Lithium batteries can sometimes leak a substance called potassium hydroxide which is a caustic agent that can cause eye, skin and respiratory irritations. This risk is reduced by not mixing different manufacturer battery types, batteries of different chemistries and by the replacement of all batteries at the same time.
How to dispose of Alkaline/Lithium Batteries?
Recycle responsibly, a wide range of schemes are available.
Safety Advice
Keep out of sight and reach of children
Guidance:
• Always install the batteries correctly as per instruction
• Ensure that the contact points are clean and conductive
• Do not mix different types of battery
• Do not heat or attempt to recharge the battery
• Do not dispose of in a fire
Approvals
Compliant with IEC 60086-4 safety standard
Related links
- Tadiran Lithium Thionyl Chloride 3.6 V 1/2 AA Battery 14.7 mm
- Tadiran Lithium Thionyl Chloride 3.6 V 1/2 AA Battery, 800 mAh
- Tadiran Lithium Thionyl Chloride 3.6 V 2/3 AA Battery 14.7 mm
- Tadiran Lithium Thionyl Chloride 3.6 V 1/2 AA Battery 14.7 mm
- Tadiran Lithium Thionyl Chloride 3.6 V 1/2 AA Battery 14.7 mm
- Tadiran Lithium Thionyl Chloride 3.6 V Speciality Size Non-Rechargeable Battery 14.7 mm x 25.2 mm
- Tadiran Lithium Thionyl Chloride 3.6 V Speciality Size Non-Rechargeable Battery 14.7 mm x 33.5 mm
- Tadiran Lithium Thionyl Chloride 3.6 V Speciality Size Non-Rechargeable Battery 14.7 mm x 50.5 mm
