Varta Lithium Thionyl Chloride 3.6V, 1/2 AA Battery
- RS Stock No.:
- 702-0783
- Mfr. Part No.:
- 7126301301
- Brand:
- Varta
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 702-0783
- Mfr. Part No.:
- 7126301301
- Brand:
- Varta
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Varta | |
| Size | 1/2 AA | |
| Nominal Voltage | 3.6V | |
| Chemistry | Lithium Thionyl Chloride | |
| Capacity | 1.2Ah | |
| Terminal Type | Tagged | |
| Dimensions | 14.6 x 25.1mm | |
| Select all | ||
|---|---|---|
Brand Varta | ||
Size 1/2 AA | ||
Nominal Voltage 3.6V | ||
Chemistry Lithium Thionyl Chloride | ||
Capacity 1.2Ah | ||
Terminal Type Tagged | ||
Dimensions 14.6 x 25.1mm | ||
- COO (Country of Origin):
- KR
Related links
- Varta Lithium Thionyl Chloride 3.6V, 1/2 AA Battery
- RS PRO Lithium Thionyl Chloride 3.6V, 1/2 AA Battery
- Varta Lithium Thionyl Chloride AA Battery 3.6V
- RS PRO Lithium Thionyl Chloride 3.6 V 1/2 AA Battery 14.5 mm
- Saft Lithium Thionyl Chloride 3.6 V IEC 60079-11 1.2 Ah, 14.55 mm x 25.15 mm
- Saft Lithium Thionyl Chloride 3.6 V IEC 60086-4 1.2 Ah, 14.55 mm x 25.15 mm
- Saft Lithium Thionyl Chloride 3.6 V 1/2 AA Battery, 1.2 Ah
- Tadiran Lithium Thionyl Chloride 3.6 V 1/2 AA Battery 14.7 mm
