RS PRO Lithium Thionyl Chloride 3.6V, 1/2 AA Battery

Bulk discount available

Subtotal (1 unit)*

£5.22

(exc. VAT)

£6.26

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 - 19£5.22
20 - 49£4.96
50 +£4.69

*price indicative

RS Stock No.:
596-589
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Size

1/2 AA

Nominal Voltage

3.6V

Chemistry

Lithium Thionyl Chloride

Capacity

1.2Ah

Terminal Type

Standard

Dimensions

14.55 x 25.15mm

RoHS Status: Not Applicable

COO (Country of Origin):
GB

RS PRO Pipped Lithium Thionyl Chloride Cells


RS PRO Lithium batteries designed for use in industrial and commercial applications. They are not like typical daily used batteries, they have a nominal voltage rating of 3.6 V designed for use in applications where a device is used for a long period of time such as utility metering, security and alarms.
RS PRO batteries use lithium-thionyl chloride so they have a high energy density, low discharge rate, ideal for lengthy storage periods plus they are fully compliant with IEC60086-4 safety standards.

Why choose these batteries?


• 3.6 V
• Compatible with equipment or instruments designed for this nominal voltage rating
• Non-rechargeable
• Superior resistance to atmospheric corrosion

Lithium batteries what are the advantages?


• Operating voltage: 3.6 V
• AA, 1/2 AA, C and D size available
• Low self-discharge for extended life
• Operating temperature: - 60°C to + 85°C
• Non-flammable
• Low magnetic signature
• Resistance to corrosion
• Hermetically sealed cell

Typical Applications:


Lithium batteries are used in electronic devices that require a small, compact source of power. Example applications include:

• Utility Meters
• Smoke detectors
• Alarm systems

FAQ’s
Are Lithium Batteries Harmful?

Lithium batteries can sometimes leak a substance called potassium hydroxide which is a caustic agent that can cause eye, skin and respiratory irritations. This risk is reduced by not mixing different manufacturer battery types, batteries of different chemistries and by the replacement of all batteries at the same time.

How to dispose of Alkaline/Lithium Batteries?
Recycle responsibly, a wide range of schemes are available.

Safety Advice

Keep out of sight and reach of children

Guidance:
• Always install the batteries correctly as per instruction
• Ensure that the contact points are clean and conductive
• Do not mix different types of battery
• Do not heat or attempt to recharge the battery
• Do not dispose of in a fire

Note

Due to the high terminal voltage 3.6V they are not suitable as replacements for other battery technologies in the same can sizes.

Approvals

UL recognised component

Warning

Market demand for this product has caused an extension in lead times, delivery dates may fluctuate.

Approvals

Compliant with IEC 60086-4 safety standard

Related links