RS PRO Lithium Thionyl Chloride 3.6V, 1/2 AA Battery
- RS Stock No.:
- 183-5714
- Brand:
- RS PRO
Subtotal (1 unit)*
£7.10
(exc. VAT)
£8.52
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2,726 unit(s) ready to ship
- Plus 215 unit(s) ready to ship from another location
- Plus 5,100 unit(s) shipping from 09 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £7.10 |
*price indicative
- RS Stock No.:
- 183-5714
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Brand Range | RS PRO | |
| Size | 1/2 AA | |
| Nominal Voltage | 3.6V | |
| Chemistry | Lithium Thionyl Chloride | |
| Capacity | 1.2Ah | |
| Terminal Type | Standard | |
| IEC Name | ER14250 | |
| Dimensions | 14.5 Dia. x 25.5mm | |
| Number of Batteries Supplied | 1 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Brand Range RS PRO | ||
Size 1/2 AA | ||
Nominal Voltage 3.6V | ||
Chemistry Lithium Thionyl Chloride | ||
Capacity 1.2Ah | ||
Terminal Type Standard | ||
IEC Name ER14250 | ||
Dimensions 14.5 Dia. x 25.5mm | ||
Number of Batteries Supplied 1 | ||
- COO (Country of Origin):
- CN
RS PRO 3.6V Lithium Thionyl Chloride AA Battery, Standard Terminal
Introducing the RS PRO Lithium Thionyl Chloride AA Battery, ideal for use in electronic devices that require a small, compact source of power. This non-rechargeable RS PRO battery provides a reliable battery solution for specialist applications by offering a high-performance rate and long-lasting operational and storage life. It offers a wide operating temperature range, with excellent resistance to wet environments, making these batteries suitable for both indoor and outdoor use. A versatile battery that can be used across a wide of range applications, this RS PRO battery offers a long-lasting and reliable solution at a great price.
Features and Benefits:
- This RS PRO AA battery is easy to use and made from Lithium Thionyl Chloride (Li-SOCl2) which is a non-flammable electrolyte
- This battery offers a high energy density and a high voltage response which is stable during most of the applications lifetime
- It has a wide operating temperature range of -55 to +85°C
- Each battery has long storage and operational life with a low self-discharge rate of 1% per year at 20°C
- Shelf life expectancy is more than 15 years due to its full-sealing structure
Applications:
Lithium Thionyl Chloride AA batteries are types of batteries that are generally used in electronic devices that need a powerful, but compact source of power. They are great batteries that offer high capacity and energy density while maintaining a long operational life. In addition to this, these types of batteries generally offer a long shelf life too when not in use with a slow self-discharge rate, making them ideal for use in electronic devices, even when the devices are not in use. These batteries are most commonly used for applications like:
- Alarms and security devices
- Safety equipment
- Automotive electronics
- Backup systems
- Tracking systems
- Measuring instruments
- Memory and standby power
- Military devices
Are lithium thionyl chloride batteries harmful?
These batteries can sometimes leak a substance called potassium hydroxide which is a caustic agent that could cause potential skin, eye and respiratory irritations. To reduce the risk of this type of leak happening, batteries of different manufacturer types and different chemistries should not be mixed. In addition to this, it is also recommended to replace all batteries at the same time to reduce this risk even more.
How should lithium thionyl chloride batteries be disposed of?
Any batteries should be disposed of in accordance with the recommended battery recycling and disposal schemes available
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Guidance:
- Always install the batteries correctly as per instruction
- Ensure that the contact points are clean and conductive
- Do not mix different types of battery
- Do not heat or attempt to recharge the battery
- Do not dispose of in a fire
Safety Advice:
- Keep out of sight and reach of children
- Fire, explosion and burn hazard - Do not recharge, short circuit, crush, disassemble, heat above 100゚C (212゚F), incinerate
- Due to the high terminal voltage (3.6V), they are not suitable as direct replacements for other battery technologies in the same can sizes
Related links
- RS PRO Lithium Thionyl Chloride 3.6V, 1/2 AA Battery
- Saft Lithium Thionyl Chloride 3.6V, 1/2 AA Battery
- Tadiran Lithium Thionyl Chloride 3.6V, 1/2 AA Battery
- Ansmann Lithium Thionyl Chloride 3.6V, 1/2 AA Battery
- Varta Lithium Thionyl Chloride 3.6V, 1/2 AA Battery
- Speciality Size Batteries
- Tadiran Lithium Thionyl Chloride 3.6V, 2/3 AA 2/3 AA Battery
- RS PRO Lithium Thionyl Chloride 3.6V, 2/3 AA 2/3 AA Battery
