Varta Lithium Thionyl Chloride 3.6V, 1/2 AA Battery
- RS Stock No.:
- 702-0795
- Mfr. Part No.:
- 7126201390
- Brand:
- Varta
Stock information currently inaccessible
- RS Stock No.:
- 702-0795
- Mfr. Part No.:
- 7126201390
- Brand:
- Varta
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Varta | |
| Size | 1/2 AA | |
| Nominal Voltage | 3.6V | |
| Chemistry | Lithium Thionyl Chloride | |
| Capacity | 1.2Ah | |
| Terminal Type | Lead | |
| Dimensions | 14.6 x 25.1mm | |
| Select all | ||
|---|---|---|
Brand Varta | ||
Size 1/2 AA | ||
Nominal Voltage 3.6V | ||
Chemistry Lithium Thionyl Chloride | ||
Capacity 1.2Ah | ||
Terminal Type Lead | ||
Dimensions 14.6 x 25.1mm | ||
- COO (Country of Origin):
- KR
