Lithium-Ion batt HLC-1550A/T23.67V155mAh
- RS Stock No.:
- 559-961
- Mfr. Part No.:
- HLC-1550A/T
- Brand:
- Tadiran
Subtotal (1 unit)*
£25.72
(exc. VAT)
£30.86
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 45 unit(s) shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £25.72 |
*price indicative
- RS Stock No.:
- 559-961
- Mfr. Part No.:
- HLC-1550A/T
- Brand:
- Tadiran
Technical Reference
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- IL
Related links
- Lithium-Ion batt HLC-1520A/T 3.67V 21mAh
- Kenwood Lithium-Ion 7.2V Lithium Speciality Size Battery
- Renata Lithium-Ion 3V, 26650 Lithium Speciality Size Battery
- Kenwood Lithium-Ion 7.2V Lithium Speciality Size Rechargeable Battery
- Renata Lithium-Ion 3V, 26650 Battery
- Lithium batt SL-361/T 2/3AA 3.6V 1.6Ah
- Ohaus 14.8V 2.6Ah
- Lithium batt SL-761/PT2/3AA 3.6V 1.5AhP2

