Renata Lithium-Ion 3V, 26650 Battery
- RS Stock No.:
- 192-3535
- Mfr. Part No.:
- CP042350.IB
- Brand:
- Renata
Discontinued
- RS Stock No.:
- 192-3535
- Mfr. Part No.:
- CP042350.IB
- Brand:
- Renata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renata | |
| Size | 26650 | |
| Nominal Voltage | 3V | |
| Chemistry | Lithium-Ion | |
| Capacity | 28mAh | |
| Dimensions | 0.42 x 50.1 x 23.1mm | |
| Select all | ||
|---|---|---|
Brand Renata | ||
Size 26650 | ||
Nominal Voltage 3V | ||
Chemistry Lithium-Ion | ||
Capacity 28mAh | ||
Dimensions 0.42 x 50.1 x 23.1mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
Small in size, the Thinfilm battery is ideal to create smaller electronic devices and can be used in a wide range of industrial, medical and consumer applications such as smart cards, smart textiles, price tags, smart packaging labels, smart wristbands, sensors, RFID, etc.
Related links
- Renata Lithium-Ion 3V, 26650 Lithium Speciality Size Battery
- ENIX Energies 3V Lithium-Ion Rechargeable Battery, 500mAh
- Ansmann Ansmann Li-Ion 3.6V Lithium-Ion Lithium Rechargeable Battery, 5Ah
- Nebo Rechargeable 10.8V Lithium-Ion Rechargeable Battery, 5Ah
- Nebo Rechargeable 7.4V Lithium-Ion Rechargeable Battery, 5Ah
- Kenwood Lithium-Ion 7.2V Lithium Speciality Size Battery
- Kenwood Lithium-Ion 7.2V Lithium Speciality Size Rechargeable Battery
- Ohaus 14.8V 2.6Ah