Ansmann Ansmann Li-Ion, 1307-0012-520, 3.6V, 26650, Lithium-Ion Lithium Rechargeable Battery, 5Ah
- RS Stock No.:
- 263-7855
- Mfr. Part No.:
- 1307-0012-520
- Brand:
- Ansmann
Subtotal (1 unit)*
£26.74
(exc. VAT)
£32.09
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 15 unit(s) ready to ship
- Plus 6 unit(s) ready to ship from another location
- Plus 30 unit(s) shipping from 18 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £26.74 |
*price indicative
- RS Stock No.:
- 263-7855
- Mfr. Part No.:
- 1307-0012-520
- Brand:
- Ansmann
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansmann | |
| Model Number | 1307-0012 | |
| Size | 26650 | |
| Nominal Voltage | 3.6V | |
| Capacity | 5Ah | |
| Chemistry | Lithium-Ion | |
| Terminal Type | Standard | |
| Brand Range | Ansmann Li-Ion | |
| Operating Temperature Range | -20 → +60°C | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +60°C | |
| Low Self Discharge | Yes | |
| Select all | ||
|---|---|---|
Brand Ansmann | ||
Model Number 1307-0012 | ||
Size 26650 | ||
Nominal Voltage 3.6V | ||
Capacity 5Ah | ||
Chemistry Lithium-Ion | ||
Terminal Type Standard | ||
Brand Range Ansmann Li-Ion | ||
Operating Temperature Range -20 → +60°C | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +60°C | ||
Low Self Discharge Yes | ||
- COO (Country of Origin):
- CN
Ansmann Lithium Rechargeable Battery, 3.6V Nominal Voltage, 5Ah Capacity - 1307-0012-520
This lithium rechargeable battery serves as an efficient power source for a variety of applications in the automation, electronics, and electrical sectors. With a nominal voltage of 3.6V and a capacity of 5Ah, it caters to devices that require consistent energy delivery. The lithium-ion technology ensures high performance and a lightweight solution suitable for contemporary equipment.
Features & Benefits
• High capacity for extended use between charges
• Effective operation in temperatures from -20 to +60°C
• Low self-discharge rate retains charge over time
• Standard terminal type facilitates easy integration into devices
• Designed with safety for rechargeable lithium batteries in mind
• Performance suitable for electronic Applications
• Effective operation in temperatures from -20 to +60°C
• Low self-discharge rate retains charge over time
• Standard terminal type facilitates easy integration into devices
• Designed with safety for rechargeable lithium batteries in mind
• Performance suitable for electronic Applications
Applications
• Compatible with automation devices needing reliable power
• Ideal for electrical tools that require high-capacity support
• Suitable for portable electronics where weight matters
• Commonly used in mechanical that need substantial power
• Ideal for electrical tools that require high-capacity support
• Suitable for portable electronics where weight matters
• Commonly used in mechanical that need substantial power
What is the ideal operating temperature range for this product?
The optimal operating temperature is from -20 to +60°C, ensuring functionality in diverse environments.
How does the self-discharge rate impact performance?
A low self-discharge rate means the battery can retain its charge for longer, enhancing standby reliability.
Can this battery be used in high-drain devices?
Yes, it is suited for devices that require significant current without performance issues.
What are the best practices for charging this battery?
Use a compatible charger according to the manufacturers guidelines for voltage and current.
Is this battery appropriate for outdoor use?
With its broad operating temperature range, it is suitable for many outdoor applications, although extreme temperature exposure should be avoided.
Note
Because of the integrated safety board, the battery is longer in size compared to the unprotected 26650 Li-ion batteries. It is approximately 5-6mm longer
Warning
Do not crush, heat, incinerate, short circuit, dismantle or immerse in any liquid or it may vent or rupture.
Related links
- Ansmann Ansmann Li-Ion 3.6V Lithium-Ion Lithium Rechargeable Battery, 3.4Ah
- RS PRO RS PRO 21700 5Ah
- Ansmann Ansmann Li-Ion Lithium-Ion AAA Battery 1.5V
- Ansmann 3.6V Lithium-Ion Rechargeable Battery, 2.6Ah
- Nebo Rechargeable 7.4V Lithium-Ion Rechargeable Battery, 5Ah
- Nebo Rechargeable 10.8V Lithium-Ion Rechargeable Battery, 5Ah
- RS PRO RS PRO 21700 4Ah
- Ansmann Li-Ion Ansmann Lithium-Ion Rechargeable D Batteries, 6Ah
