Ansmann Ansmann Li-Ion, 1307-0001-520, 3.6V, 18650, Lithium-Ion Lithium Rechargeable Battery, 3.4Ah
- RS Stock No.:
- 263-7854
- Distrelec Article No.:
- 301-52-666
- Mfr. Part No.:
- 1307-0001-520
- Brand:
- Ansmann
Subtotal (1 unit)*
£20.51
(exc. VAT)
£24.61
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 233 unit(s) ready to ship
- Plus 36 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £20.51 |
*price indicative
- RS Stock No.:
- 263-7854
- Distrelec Article No.:
- 301-52-666
- Mfr. Part No.:
- 1307-0001-520
- Brand:
- Ansmann
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansmann | |
| Model Number | 1307-0001 | |
| Size | 18650 | |
| Nominal Voltage | 3.6V | |
| Capacity | 3.4Ah | |
| Chemistry | Lithium-Ion | |
| Terminal Type | Standard | |
| Brand Range | Ansmann Li-Ion | |
| Operating Temperature Range | -20 → +60°C | |
| Low Self Discharge | Yes | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +60°C | |
| Select all | ||
|---|---|---|
Brand Ansmann | ||
Model Number 1307-0001 | ||
Size 18650 | ||
Nominal Voltage 3.6V | ||
Capacity 3.4Ah | ||
Chemistry Lithium-Ion | ||
Terminal Type Standard | ||
Brand Range Ansmann Li-Ion | ||
Operating Temperature Range -20 → +60°C | ||
Low Self Discharge Yes | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +60°C | ||
- COO (Country of Origin):
- CN
Ansmann Lithium Rechargeable Battery, 3.6V Nominal Voltage, 3.4Ah Capacity - 1307-0001-520
This lithium rechargeable battery is intended for high-performance applications. With a nominal voltage of 3.6V and a capacity of 3500 mAh, it serves as a vital power source for modern electronic devices, enhancing functionality and performance.
Features & Benefits
• Integrated protection circuit prevents overload and short circuits
• High-capacity lithium battery provides enduring power for devices
• Fast charging capability reduces downtime during use
• Low self-discharge rate enhances long-term efficiency
• Up to 2000 charging cycles prolongs lifespan and sustainability
• Standard terminal configuration ensures compatibility with various setups
• High-capacity lithium battery provides enduring power for devices
• Fast charging capability reduces downtime during use
• Low self-discharge rate enhances long-term efficiency
• Up to 2000 charging cycles prolongs lifespan and sustainability
• Standard terminal configuration ensures compatibility with various setups
Applications
• Powers LED torches and headlights
• Suitable for use in laser pens and similar devices
• Ideal for high-demand electronic tools and gadgets
• Suitable for use in laser pens and similar devices
• Ideal for high-demand electronic tools and gadgets
What charging equipment is compatible with this battery?
It works with standard lithium-ion chargers, ensuring safe and effective charging.
How should I store the battery when not in use?
Store it in a cool, dry place, ideally at 20°C, to extend its lifespan.
Can it be installed in battery-operated tools?
Yes, it is suitable for use in compatible power tools and devices.
How can I tell when the battery is fully charged?
Most chargers indicate when charging is complete
monitoring the charging time can also help.
What is the effect of temperature on the battery's performance?
Extreme temperatures can impact performance
it is advisable to operate within the specified limits for optimal results.
Note
Because of the integrated safety board, the battery is longer in size compared to the unprotected 18650 Li-ion batteries. It is approximately 3 - 4 mm longer
Warning
Do not crush, heat, incinerate, short circuit, dismantle or immerse in any liquid or it may vent or rupture.
Related links
- Ansmann Ansmann Li-Ion 3.6V Lithium-Ion Lithium Rechargeable Battery, 5Ah
- Ansmann 3.6V Lithium-Ion Rechargeable Battery, 2.6Ah
- Speciality Size Rechargeable Batteries
- RS PRO 18650 2.6Ah
- Nebo Rechargeable 3.7V Lithium-Ion Rechargeable Battery, 3.2Ah
- Ansmann Ansmann Li-Ion AA Lithium-Ion Rechargeable AA Batteries 1.5V - Pack of 4
- RS PRO RS PRO 18650 2.6Ah
- Ansmann 3.6V Lithium-Ion Rechargeable Battery Pack, 3.4Ah - Pack of 1
