Panasonic Zinc Carbon 6V, 4R25 Battery
- RS Stock No.:
- 358-684
- Mfr. Part No.:
- 4R25RZ/B
- Brand:
- Panasonic
Subtotal (1 unit)*
£4.64
(exc. VAT)
£5.57
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 383 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £4.64 |
*price indicative
- RS Stock No.:
- 358-684
- Mfr. Part No.:
- 4R25RZ/B
- Brand:
- Panasonic
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Brand Range | Panasonic Alkaline Power | |
| Size | 4R25 | |
| Model Number | 4R25RZ/B | |
| Nominal Voltage | 6V | |
| Chemistry | Zinc Carbon | |
| Capacity | 7Ah | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Brand Range Panasonic Alkaline Power | ||
Size 4R25 | ||
Model Number 4R25RZ/B | ||
Nominal Voltage 6V | ||
Chemistry Zinc Carbon | ||
Capacity 7Ah | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Panasonic Zinc Carbon is designed for reliable performance in various lighting applications, such as lanterns and flashlights. With its high capacity and spring terminals, it offers easy connection and long lasting power, making it a dependable choice for your lighting needs.
Capacity of 7.Ah
Reliable Performance
Cost effective solution for lighting applications
Reliable Performance
Cost effective solution for lighting applications
Related links
- Molex Zinc Carbon 1.5V, 1.5V Battery
- Ansmann 4R25 6V, 9Ah Zinc Carbon Lantern Battery
- Panasonic Lithium Manganese Dioxide 6V, 2CR5 Camera Battery
- Panasonic Lithium Manganese Dioxide 6V, CRP2 Camera Battery
- Ansmann Lithium 6V, 2CR5 Lithium Speciality Size Battery
- Duracell Lithium Manganese Dioxide 6V, 2CR5 Lithium Speciality Size Battery
- Duracell Lithium Manganese Dioxide 6V, CRP2 Lithium Speciality Size Battery
- Energizer Manganese Dioxide 6V Battery
