Molex Zinc Carbon 1.5V, 1.5V Battery
- RS Stock No.:
- 684-072
- Mfr. Part No.:
- 13331-0001
- Brand:
- Molex
Subtotal (1 bag of 25 units)*
£145.62
(exc. VAT)
£174.74
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £145.62 | £5.825 |
*price indicative
- RS Stock No.:
- 684-072
- Mfr. Part No.:
- 13331-0001
- Brand:
- Molex
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
| Brand | Molex | |
| Model Number | 133310001 | |
| Size | 1.5V | |
| Nominal Voltage | 1.5V | |
| Chemistry | Zinc Carbon | |
| Capacity | 90mAh | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Model Number 133310001 | ||
Size 1.5V | ||
Nominal Voltage 1.5V | ||
Chemistry Zinc Carbon | ||
Capacity 90mAh | ||
- COO (Country of Origin):
- US
The Molex Thin-film battery designed for flexible and disposable applications offering a nominal voltage of 1.5V. This innovative battery provides a reliable energy source while accommodating a variety of devices requiring compact power solutions. With a maximum peak current of 18 to 20mA and an initial internal resistance of 25Ω it ensures efficient performance under varying operational conditions. Engineered with a remarkable two-year shelf life at 23°C the thin-film battery guarantees longevity and reliability for end-users. Its lightweight construction and compact dimensions make it an ideal choice for modern applications where space and weight are critical factors.
Flexible design allows for versatile integration into various products
Compliant with EU RoHS regulations which ensuring environmental safety
Offers low-halo compliance according to IEC 61249-2-21 standards
Initial capacity meets a minimum of 90mAh at a load of 1.2mA for dependable energy delivery
Minimal bending radius of 25.00mm promotes adaptability in applications
Housed in a lightweight bag packaging for convenient handling and storage
Humidity tolerance of 20 to 90% RH supports diverse operating environments
Compliant with EU RoHS regulations which ensuring environmental safety
Offers low-halo compliance according to IEC 61249-2-21 standards
Initial capacity meets a minimum of 90mAh at a load of 1.2mA for dependable energy delivery
Minimal bending radius of 25.00mm promotes adaptability in applications
Housed in a lightweight bag packaging for convenient handling and storage
Humidity tolerance of 20 to 90% RH supports diverse operating environments
Related links
- Molex Zinc Manganese Dioxide 3V Battery
- Energizer Zinc Manganese Dioxide 1.5V Battery
- RS PRO Alkaline 1.5V, N Battery
- Energizer Manganese Dioxide 1.5V, LR44 Battery
- Panasonic Zinc Carbon 6V, 4R25 Battery
- Ansmann Alkaline 1.5V, LR1 Battery
- Energizer Manganese Dioxide 1.5V, LR43 Battery
- Duracell Alkaline 1.5V, N Battery