Molex Zinc Manganese Dioxide 3V Battery
- RS Stock No.:
- 507-623
- Mfr. Part No.:
- 13299-0001
- Brand:
- Molex
Discontinued
- RS Stock No.:
- 507-623
- Mfr. Part No.:
- 13299-0001
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Model Number | 132990001 | |
| Nominal Voltage | 3V | |
| Chemistry | Zinc Manganese Dioxide | |
| Capacity | 10mAh | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Model Number 132990001 | ||
Nominal Voltage 3V | ||
Chemistry Zinc Manganese Dioxide | ||
Capacity 10mAh | ||
- COO (Country of Origin):
- US
The TE Connectivity Thin-film battery provides a compact and reliable power solution, perfectly engineered for various applications. Designed for flexibility and disposability, it offers a nominal voltage of 3.0V and is suitable for diverse environments. Its robust construction and low-halogens make it a safe choice for compliance with environmental regulations. With an impressive shelf life of 2 years, this battery is ready to deliver performance when you need it most. Ideal for manufacturers seeking a dependable energy source, this product embodies innovative battery technology designed to meet modern demands.
Flexible design accommodates a variety of applications
Obsolete status indicates a transition to advanced alternatives
Low-halogens affirm commitment to environmental safety
Initial capacity ensures reliable performance in operating conditions
Suitable for a wide temperature range, enhancing versatility
Obsolete status indicates a transition to advanced alternatives
Low-halogens affirm commitment to environmental safety
Initial capacity ensures reliable performance in operating conditions
Suitable for a wide temperature range, enhancing versatility
Related links
- Varta Lithium Manganese Dioxide 3V, 1/2 AA Battery
- Duracell Lithium Manganese Dioxide 3V, DL1/3N Lithium Speciality Size Battery
- Yuasa Lithium Manganese Dioxide 3V, 3V Lithium Speciality Size Battery
- Molex Zinc Carbon 1.5V, 1.5V Battery
- Gp Batteries Lithium Manganese Dioxide 3V, CR123A Lithium Speciality Size Battery
- Duracraft Lithium Manganese Dioxide 3V, PX2032 Lithium Speciality Size Battery
- Duracraft Lithium Manganese Dioxide 3V, PX2016 Lithium Speciality Size Battery
- Duracraft Lithium Manganese Dioxide 3V, PX2025 Lithium Speciality Size Battery
