Neutrik NL2MPXX Straight Panel Loudspeaker Connector, 2 Way Male Black, 24A, Tab

Subtotal (1 unit)*

£2.59

(exc. VAT)

£3.11

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 94 unit(s) ready to ship
  • Plus 23 unit(s) ready to ship from another location
  • Plus 100 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£2.59

*price indicative

RS Stock No.:
285-8483
Distrelec Article No.:
302-38-311
Mfr. Part No.:
NL2MPXX
Brand:
Neutrik
Find similar products by selecting one or more attributes.
Select all

Brand

Neutrik

Product Type

Loudspeaker Connector

Number of Contacts

2

Current

24A

Orientation

Straight

Contact Material

Copper Alloy

Connector Gender

Male

Mount Type

Panel

Housing Material

Polyamide

Contact Plating

Silver

Colour

Black

Termination Type

Tab

Minimum Operating Temperature

-30°C

Voltage

250V

Maximum Operating Temperature

85°C

Contact Gender

Male

Standards/Approvals

No

The Chasis connector with two poles and straight orientation. It has panel mount mounting type.

RoHS compliant

Reach regulated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy