RS PRO Straight Panel Mount Speaker Connector, 8 Way Black, Red, 7A, Push-in Terminal
- RS Stock No.:
- 885-928
- Brand:
- RS PRO
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
£12.26
(exc. VAT)
£14.71
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 12 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* | Saving |
|---|---|---|---|
| 1 - 9 | £12.26 | £6.13 | - |
| 10 + | £11.28 | £5.64 | 7% |
*price indicative
- RS Stock No.:
- 885-928
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Speaker Connector | |
| Number of Contacts | 8 | |
| Current | 7A | |
| Orientation | Straight | |
| Contact Material | Brass | |
| Mount Type | Panel Mount | |
| Housing Material | ABS Flame Retardant | |
| Contact Plating | Nickel | |
| Colour | Black, Red | |
| Voltage | 60V ac | |
| Termination Type | Push-in Terminal | |
| Contact Gender | Female | |
| Standards/Approvals | RoHS | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Speaker Connector | ||
Number of Contacts 8 | ||
Current 7A | ||
Orientation Straight | ||
Contact Material Brass | ||
Mount Type Panel Mount | ||
Housing Material ABS Flame Retardant | ||
Contact Plating Nickel | ||
Colour Black, Red | ||
Voltage 60V ac | ||
Termination Type Push-in Terminal | ||
Contact Gender Female | ||
Standards/Approvals RoHS | ||
Series RS PRO | ||
- COO (Country of Origin):
- CN
The RS PRO 8 way Push Terminal is the perfect solution for a loudspeaker connector or lead termination. Spring loaded levers allow wires to be easily inserted or plugged, trapping them firmly once the lever is released in a crimp like manner. Generally designed for speakers and amplifiers, these terminals have numerous uses in applications requiring quick equipment interconnection.
Quick Connection
Colour coded for polarity
Can be panel mounted
Related links
- RS PRO Straight Panel Mount Speaker Connector Red Push-in Terminal
- RS PRO Straight Panel Mount Speaker Connector Red Push-in Terminal
- TUK Limited KSPBkBK Straight Panel Mount Speaker Connector Plug-In
- TUK Limited KSPRdBK Straight Panel Mount Speaker Connector Plug-In
- Neutrik RSNL8MPRXX Straight Panel Loudspeaker Connector 40A
- RS PRO Straight Panel Industrial Power Connector 15A, Screw
- RS PRO Straight Panel Loudspeaker Connector 30A, Solder
- RS PRO Straight Panel Loudspeaker Connector 20A, Push-in
