Wera Ratchet Spanner 18mm, 334mm Overall

Subtotal (1 unit)*

£32.74

(exc. VAT)

£39.29

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£32.74

*price indicative

RS Stock No.:
897-417
Mfr. Part No.:
05020360001
Brand:
Wera
Find similar products by selecting one or more attributes.
Select all

Brand

Wera

Sub Type

Spanner

Product Type

Ratchet Spanner

Unit of Measure

Millimetre

Size

18mm

VDE/1000V Approved

No

Head Type

Bi-Hexagonal

Material

Chromium Molybdenum Steel

Overall Length

334mm

Finish

Nickel Chromium Coated

Height Safe

No

Offset Angle

30°

Non-Sparking

No

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Wera Joker SB Ring ratchet spanner is a long-design tool with a combination of a jaw end and a ratchet mechanism, engineered for efficiency in handling hexagonal screws and bolts with ease.

Long lever enhances power transmission

Holds fasteners securely with a metal plate

30° return angle for improved manoeuvrability

Robust design reduces slipping even under high torque

Unique double-hex geometry ensures a positive fit

Specially coated for enhanced corrosion resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy