Wera Ratchet Spanner 16mm, 304.5mm Overall

Subtotal (1 unit)*

£29.64

(exc. VAT)

£35.57

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£29.64

*price indicative

RS Stock No.:
897-416
Mfr. Part No.:
05020359001
Brand:
Wera
Find similar products by selecting one or more attributes.
Select all

Brand

Wera

Size

16mm

Sub Type

Spanner

Product Type

Ratchet Spanner

Unit of Measure

Millimetre

VDE/1000V Approved

No

Material

Chromium Molybdenum Steel

Head Type

Bi-Hexagonal

Overall Length

304.5mm

Finish

Nickel Chromium Coated

Height Safe

No

Offset Angle

30°

Non-Sparking

No

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Wera ratchet spanner combines a jaw end and ratchet mechanism, is designed for improved access and power transmission with hexagonal screws and bolts. Its long design enhances efficiency and grip in tight spaces.

Combines a robust jaw and ratchet mechanism for versatility

Long design allows increased power transmission and better accessibility

Holding function minimises the risk of losing screws and sockets

Return angle of 30° enhances manoeuvrability in confined areas

Double-hex geometry ensures a secure fit on fasteners

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy