Milwaukee Spanner 24 mm, 315mm Overall
- RS Stock No.:
- 858-776
- Mfr. Part No.:
- 4932480200
- Brand:
- Milwaukee
Subtotal (1 unit)*
£20.12
(exc. VAT)
£24.14
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 16 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £20.12 |
*price indicative
- RS Stock No.:
- 858-776
- Mfr. Part No.:
- 4932480200
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Size | 24 mm | |
| Unit of Measure | Metric | |
| Product Type | Spanner | |
| VDE/1000V Approved | No | |
| Material | Grip | |
| Head Type | Open | |
| Overall Length | 315mm | |
| Offset Angle | 15° | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Size 24 mm | ||
Unit of Measure Metric | ||
Product Type Spanner | ||
VDE/1000V Approved No | ||
Material Grip | ||
Head Type Open | ||
Overall Length 315mm | ||
Offset Angle 15° | ||
RoHS Status: Exempt
The Milwaukee combination spanner is designed to deliver exceptional performance for tightening and loosening fasteners with ease. Its robust construction ensures reliability for both professional and DIY applications.
MAX BITE open-end grip minimises rounding and stripping
Rounded I-Beam handle for enhanced comfort during use
Ink-filled labels ensure improved visibility
15° offset box design enhances accessibility in tight spaces
Related links
- SAM Offset Ring Spanner 22 x 24 mm, 315mm Overall
- SAM Offset Ring Spanner 21 x 23 mm, 315mm Overall
- Facom Ring Spanner 27 x 29 mm, 315mm Overall
- SAM Offset Ring Spanner 20 x 22 mm, 315mm Overall
- Teng Tools Spanner 24 mm, 329mm Overall
- Bahco Combination Spanner 24 mm, 300mm Overall
- STAHLWILLE Combination Spanner 24 mm, 330mm Overall
- Gedore Spanner 24 mm, 160mm Overall
