Teng Tools Spanner 24 mm, 329mm Overall

Image representative of range

Subtotal (1 unit)*

£29.50

(exc. VAT)

£35.40

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£29.50

*price indicative

RS Stock No.:
810-776
Mfr. Part No.:
632427
Brand:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Unit of Measure

Metric

Sub Type

Spanner

Size

24 mm

Product Type

Spanner

Head Type

Ring

Material

Chrome Vanadium

Overall Length

329mm

Finish

Satin

Offset Angle

75°

Number of Points

2

Standards/Approvals

838

COO (Country of Origin):
TW
The Teng Tools double ring spanner is a versatile hand tool designed for professional use, featuring two different sizes to tackle a variety of tasks with efficiency.

Different sizes at each end allow for efficient use with various fasteners

Double curved heads offset at 75° enable easy access on flat surfaces

Constructed from chrome vanadium for durability and strength

Designed to meet DIN 838 standards for professional reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy