Gedore Spanner 24 mm, 160mm Overall

Image representative of range

Subtotal (1 unit)*

£28.60

(exc. VAT)

£34.32

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship
  • Plus 5 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£28.60

*price indicative

RS Stock No.:
608-552
Mfr. Part No.:
6475000
Brand:
Gedore
Find similar products by selecting one or more attributes.
Select all

Brand

Gedore

Unit of Measure

Metric

Product Type

Spanner

Sub Type

Spanner

Size

24 mm

Material

Vanadium Steel 31Crv3

Head Type

Ring End Slogging Wrench

Overall Length

160mm

Finish

Oiled

Standards/Approvals

DIN 7444

RoHS Status: Exempt

COO (Country of Origin):
DE
The Gedore Ring slogging spanner is designed for heavy-duty applications, providing top-grade industrial quality aimed at the most challenging tasks. Manufactured for continuous use, this robust tool is Ideal for users who demand reliability and strength in severe working conditions. With a remarkable length of up to 435 mm crafted from chrome vanadium steel, along with special sizes available on request, this spanner effortlessly combines functionality with premium materials. Engineered according to DIN 7444 standards, it ensures precision and performance for a variety of demanding environments. Whether you're in need of a dependable tool for industrial or general maintenance, this spanner stands out for its exceptional build and user-centric design.

Top grade industrial quality for the hardest continuous use

Designed specifically for heavy duty applications

Manufactured from Durable chrome vanadium steel for long lasting performance

Standardised according to DIN 7444, ensuring reliability and precision

Width across flats of 24 mm, suited for a range of nuts and bolts

Unique ring profile for enhanced grip and torque application

Surface treated with oil to prevent corrosion and wear

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy