Teng Tools Combination Spanner 7/16 in, 150mm Overall
- RS Stock No.:
- 832-291
- Mfr. Part No.:
- 600114
- Brand:
- Teng Tools
Image representative of range
Subtotal (1 unit)*
£8.70
(exc. VAT)
£10.44
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £8.70 |
*price indicative
- RS Stock No.:
- 832-291
- Mfr. Part No.:
- 600114
- Brand:
- Teng Tools
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Unit of Measure | inch | |
| Product Type | Combination Spanner | |
| Size | 7/16 in | |
| Head Type | Combination | |
| Material | Chrome Vanadium | |
| Overall Length | 150mm | |
| Finish | Satin | |
| Offset Angle | 15° | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Unit of Measure inch | ||
Product Type Combination Spanner | ||
Size 7/16 in | ||
Head Type Combination | ||
Material Chrome Vanadium | ||
Overall Length 150mm | ||
Finish Satin | ||
Offset Angle 15° | ||
- COO (Country of Origin):
- TW
The Teng Tools combination spanner is a versatile tool designed to provide both ring and open-ended functionality in one neat package, facilitating ease of use for various fastening tasks.
Crafted with a 15° offset for improved accessibility on flat surfaces
Constructed from Durable chrome vanadium with a satin finish
Designed to meet ASME B107.100 standards for quality and performance
Lightweight at just 48g, enhancing ease of handling during use
Features a jaw height of 5.4 mm and a length of 150 mm for functionality
Related links
- Bahco Combination Spanner 7/16 in, 150mm Overall
- Teng Tools Combination Spanner Satin, 110mm Overall 7 mm
- Teng Tools Combination Spanner Satin, 150mm Overall 11 mm
- Teng Tools Combination Spanner 9 mm, 150mm Overall
- Teng Tools Combination Spanner 17 mm, 226mm Overall
- Teng Tools Combination Spanner Satin, 130mm Overall 9 mm
- Teng Tools Combination Spanner Satin, 330mm Overall 29 mm
- Teng Tools Combination Spanner 16 mm, 125mm Overall
