Teng Tools Combination Spanner 16 mm, 125mm Overall
- RS Stock No.:
- 832-321
- Mfr. Part No.:
- 6005M16
- Brand:
- Teng Tools
Subtotal (1 unit)*
£12.18
(exc. VAT)
£14.62
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 10 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £12.18 |
*price indicative
- RS Stock No.:
- 832-321
- Mfr. Part No.:
- 6005M16
- Brand:
- Teng Tools
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Size | 16 mm | |
| Product Type | Combination Spanner | |
| Unit of Measure | Metric | |
| Material | Chrome Vanadium | |
| Overall Length | 125mm | |
| Finish | Satin | |
| Offset Angle | 15° | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Size 16 mm | ||
Product Type Combination Spanner | ||
Unit of Measure Metric | ||
Material Chrome Vanadium | ||
Overall Length 125mm | ||
Finish Satin | ||
Offset Angle 15° | ||
- COO (Country of Origin):
- TW
The Teng Tools combination spanner is designed for use in confined spaces, providing an Ideal solution for accessing flat surfaces with its offset jaw for improved manoeuvrability.
Ideal for use in confined spaces due to its stubby design
Offset at 15° to facilitate easier usage on flat surfaces
Constructed from chrome vanadium with a satin finish for durability
Designed and manufactured to DIN3113A standards ensuring high quality
Related links
- Teng Tools Combination Spanner 7/16 in, 150mm Overall
- Teng Tools Combination Spanner 17 mm, 226mm Overall
- Teng Tools Combination Spanner Satin, 330mm Overall 29 mm
- Teng Tools Combination Spanner Satin, 130mm Overall 9 mm
- Teng Tools Combination Spanner 41 mm, 460mm Overall
- Teng Tools Combination Spanner 10 mm, 159mm Overall
- Teng Tools Combination Spanner Satin, 210mm Overall 17 mm
- Teng Tools Combination Spanner Satin, 380mm Overall 34 mm
