Teng Tools Combination Spanner 3/8 in, 140mm Overall

Image representative of range

Subtotal (1 unit)*

£8.40

(exc. VAT)

£10.08

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 10 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£8.40

*price indicative

RS Stock No.:
832-290
Mfr. Part No.:
600112
Brand:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Unit of Measure

inch

Product Type

Combination Spanner

Size

3/8 in

Head Type

Open End

Material

Chrome Vanadium

Overall Length

140mm

Finish

Satin

Offset Angle

15°

COO (Country of Origin):
TW
The Teng Tools combination spanner AF 3/8'' is an essential tool designed for ease of use in various applications. This practical tool seamlessly combines a ring and open-ended spanner, making it a versatile choice for mechanics and engineers alike.

Off set at 15° for improved access to fastenings in tight spaces

Crafted with chrome vanadium satin finish for enhanced durability

Designed to meet ASME B107.100 standards for quality assurance

Jaw height measures 5.0mm, allowing for efficient engagement with fastenings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy