Teng Tools Spanner Satin, 111mm Overall 8 mm
- RS Stock No.:
- 810-915
- Mfr. Part No.:
- 600524RS
- Brand:
- Teng Tools
Subtotal (1 unit)*
£45.80
(exc. VAT)
£54.96
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 03 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £45.80 |
*price indicative
- RS Stock No.:
- 810-915
- Mfr. Part No.:
- 600524RS
- Brand:
- Teng Tools
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Size | 8 mm | |
| Product Type | Spanner | |
| Material | Chrome Vanadium | |
| Overall Length | 111mm | |
| Finish | Satin | |
| Offset Angle | 15° | |
| Standards/Approvals | DIN ISO 1711-1 and DIN 3113A | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Size 8 mm | ||
Product Type Spanner | ||
Material Chrome Vanadium | ||
Overall Length 111mm | ||
Finish Satin | ||
Offset Angle 15° | ||
Standards/Approvals DIN ISO 1711-1 and DIN 3113A | ||
- COO (Country of Origin):
- TW
The Teng Tools ratcheting combination spanner offers a Compact design and unique functionality, making it an essential tool for efficient tightening and loosening of fastenings in various mechanical applications.
Combines a ratcheting ring and open-ended spanner of the same size
Features 72 teeth for a 5° increment, enhancing accessibility in tight spaces
Constructed from chrome vanadium for durability and performance
Designed to meet DIN ISO standards for quality assurance
Related links
- Teng Tools Spanner Satin, 111mm Overall 8 mm
- Teng Tools Spanner Set Satin, 111mm Overall 8 mm
- Teng Tools Combination Ratchet Spanner Satin, 140mm Overall 8 mm
- Teng Tools Combination Spanner Satin, 120mm Overall 8 mm
- Teng Tools Spanner Satin, 234mm Overall 18 mm
- Teng Tools Spanner Satin, 208mm Overall 5
- Teng Tools Spanner Satin, 246mm Overall 19 mm
- Teng Tools Spanner Satin, 203mm Overall 18 mm
