Teng Tools Spanner Satin, 208mm Overall 5
- RS Stock No.:
- 810-749
- Mfr. Part No.:
- 600114R
- Brand:
- Teng Tools
Image representative of range
Subtotal (1 unit)*
£31.90
(exc. VAT)
£38.28
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £31.90 |
*price indicative
- RS Stock No.:
- 810-749
- Mfr. Part No.:
- 600114R
- Brand:
- Teng Tools
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Spanner | |
| Size | 5 | |
| Material | Chrome Vanadium | |
| Overall Length | 208mm | |
| Finish | Satin | |
| Offset Angle | 15° | |
| Standards/Approvals | DIN ISO 1711-1 | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Spanner | ||
Size 5 | ||
Material Chrome Vanadium | ||
Overall Length 208mm | ||
Finish Satin | ||
Offset Angle 15° | ||
Standards/Approvals DIN ISO 1711-1 | ||
- COO (Country of Origin):
- TW
The Teng Tools combination spanner is a versatile tool combining a ratcheting ring with an open-ended spanner. It is designed to efficiently tighten and loosen fastenings, providing ease of use for professionals.
Off set at 13° for improved access on flat surfaces
Features a 72-tooth ratchet mechanism for 5° increments
Reversible ratchet with a flip reverse lever simplifies operation
Crafted from chrome vanadium for enhanced durability
Related links
- Teng Tools Spanner Satin, 208mm Overall 5
- Teng Tools Combination Ratchet Spanner Satin, 208mm Overall 16 mm
- Facom Combination Ratchet Spanner Satin Chrome, 208mm Overall 5/8 in
- Teng Tools Spanner 18 mm, 208mm Overall
- Teng Tools Spanner 13 mm, 208mm Overall
- Teng Tools Spanner Satin, 234mm Overall 18 mm
- Teng Tools Spanner Satin, 246mm Overall 19 mm
- Teng Tools Spanner Satin, 203mm Overall 18 mm
