Bosch Spanner Metric, 159mm Overall VDE/1000V Approved
- RS Stock No.:
- 673-209
- Mfr. Part No.:
- 1600A02NF2
- Brand:
- Bosch
Image representative of range
Subtotal (1 unit)*
£25.23
(exc. VAT)
£30.28
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £25.23 |
*price indicative
- RS Stock No.:
- 673-209
- Mfr. Part No.:
- 1600A02NF2
- Brand:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Unit of Measure | Metric | |
| Sub Type | Open End Spanner | |
| Size | 17 mm | |
| Product Type | Spanner | |
| VDE/1000V Approved | Yes | |
| Material | Forged Steel | |
| Head Type | Open End | |
| Overall Length | 159mm | |
| Finish | Forged | |
| Opening Angle | 15° | |
| Non-Sparking | No | |
| Standards/Approvals | DIN EN/IEC 60900 | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Unit of Measure Metric | ||
Sub Type Open End Spanner | ||
Size 17 mm | ||
Product Type Spanner | ||
VDE/1000V Approved Yes | ||
Material Forged Steel | ||
Head Type Open End | ||
Overall Length 159mm | ||
Finish Forged | ||
Opening Angle 15° | ||
Non-Sparking No | ||
Standards/Approvals DIN EN/IEC 60900 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch Insulated, simple, and convenient VDE spanner, tested up to 10,000 volts and VDE-certified for use up to 1,000 volts according to DIN EN/IEC 60900 standards, providing safe and reliable performance for electrical work.
Robust chrome vanadium steel for reliability and durability
Suitable for narrow spaces due to a jaw position of 15°
Related links
- Bosch Spanner Metric, 133mm Overall VDE/1000V Approved
- Bosch Spanner Metric, 109mm Overall VDE/1000V Approved
- Bosch Spanner Metric, 99mm Overall VDE/1000V Approved
- BETA Single Ended Open Spanner Metric, 159mm Overall
- SAM Open End Spanner Metric, 159mm Overall
- SAM Double Ended Open Spanner Metric, 159mm Overall
- Teng Tools Spanner Metric, 88mm Overall VDE/1000V Approved
- Facom Open End Spanner Metric, 185mm Overall VDE/1000V Approved
