Bosch Spanner Metric, 99mm Overall VDE/1000V Approved
- RS Stock No.:
- 673-201
- Mfr. Part No.:
- 1600A02NE9
- Brand:
- Bosch
Image representative of range
Subtotal (1 unit)*
£19.40
(exc. VAT)
£23.28
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £19.40 |
*price indicative
- RS Stock No.:
- 673-201
- Mfr. Part No.:
- 1600A02NE9
- Brand:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Spanner | |
| Size | 8 mm | |
| Unit of Measure | Metric | |
| Sub Type | Open End Spanner | |
| VDE/1000V Approved | Yes | |
| Material | Forged Steel | |
| Head Type | Open End | |
| Overall Length | 99mm | |
| Finish | Forged | |
| Opening Angle | 15° | |
| Non-Sparking | No | |
| Standards/Approvals | DIN EN/IEC 60900 | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Spanner | ||
Size 8 mm | ||
Unit of Measure Metric | ||
Sub Type Open End Spanner | ||
VDE/1000V Approved Yes | ||
Material Forged Steel | ||
Head Type Open End | ||
Overall Length 99mm | ||
Finish Forged | ||
Opening Angle 15° | ||
Non-Sparking No | ||
Standards/Approvals DIN EN/IEC 60900 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch Insulated, simple, convenient VDE Spanner Set, designed for safe and efficient use in electrical tasks, this spanner set is insulated and VDE-certified. It is Ideal for working in narrow spaces, thanks to its 15° jaw position, ensuring ease of use and precision in tight areas.
Robust chrome vanadium steel for reliability and durability
VDE certified up to 1 000 volts according to DIN EN/IEC 60900
Related links
- Bosch Spanner Metric, 159mm Overall VDE/1000V Approved
- Bosch Spanner Metric, 133mm Overall VDE/1000V Approved
- Bosch Spanner Metric, 109mm Overall VDE/1000V Approved
- RS PRO Open End Spanner Metric, 99mm Overall
- Teng Tools Spanner Metric, 88mm Overall VDE/1000V Approved
- Teng Tools Spanner Metric, 104mm Overall VDE/1000V Approved
- Teng Tools Spanner Metric, 114mm Overall VDE/1000V Approved
- Teng Tools Spanner Metric, 171mm Overall VDE/1000V Approved
