SAM Wrench 12 mm, 104mm Overall

Image representative of range

Subtotal (1 unit)*

£7.08

(exc. VAT)

£8.50

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£7.08

*price indicative

RS Stock No.:
667-092
Mfr. Part No.:
50-S12
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Wrench

Unit of Measure

Metric

Size

12 mm

Overall Length

104mm

Standards/Approvals

NF ISO 7738

RoHS Status: Exempt

COO (Country of Origin):
TW
The SAM Short combination wrench is expertly designed for precision work in confined spaces. This essential tool provides the reliability needed for various tasks, ensuring optimal access in tight locations while delivering excellent torque and grip. Its lightweight construction and robust design facilitate easy handling, making it an indispensable addition to any toolkit. Ideal for professionals and DIY enthusiasts alike, this wrench combines quality craftsmanship with practical functionality, ensuring you can tackle any project with confidence and ease.

Designed specifically for limited access making it perfect for tight spaces

Meets international standards including NF ISO 691 and ISO 1711 1 ensuring quality and reliability

Lightweight at just 50g providing ease of use without sacrificing strength

Crafted with a Durable design that withstands regular use under normal conditions

Features precise dimensions for optimal compatibility with bolts and nuts

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy