TE Connectivity FASTIN-FASTON .250 Insulated Male Spade Connector, Tab, 6.35 x 0.81mm Tab Size, 0.3mm² to 0.9mm²
- RS Stock No.:
- 865-6156
- Mfr. Part No.:
- 62553-3
- Brand:
- TE Connectivity
Subtotal (1 pack of 9000 units)*
£915.76
(exc. VAT)
£1,098.91
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £915.76 | £0.102 |
*price indicative
- RS Stock No.:
- 865-6156
- Mfr. Part No.:
- 62553-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Type | Tab | |
| Gender | Male | |
| Series | FASTIN-FASTON .250 | |
| Minimum Wire Size mm² | 0.3mm² | |
| Maximum Wire Size mm² | 0.9mm² | |
| Tab Thickness | 0.81mm | |
| Tab Width | 6.35mm | |
| Tab Size | 6.35 x 0.81mm | |
| Insulation | Insulated | |
| Minimum Wire Size AWG | 22AWG | |
| Maximum Wire Size AWG | 18AWG | |
| Termination Method | Crimp | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Orientation | Straight | |
| Overall Length | 28.12mm | |
| Shrouded/Unshrouded | Unshrouded | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Type Tab | ||
Gender Male | ||
Series FASTIN-FASTON .250 | ||
Minimum Wire Size mm² 0.3mm² | ||
Maximum Wire Size mm² 0.9mm² | ||
Tab Thickness 0.81mm | ||
Tab Width 6.35mm | ||
Tab Size 6.35 x 0.81mm | ||
Insulation Insulated | ||
Minimum Wire Size AWG 22AWG | ||
Maximum Wire Size AWG 18AWG | ||
Termination Method Crimp | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Orientation Straight | ||
Overall Length 28.12mm | ||
Shrouded/Unshrouded Unshrouded | ||
