TE Connectivity Red Translucent Insulated Female Crimp Receptacle, 6.35 x 0.81mm Tab Size, 0.3mm² to 0.8mm²

Unavailable
RS will no longer stock this product.
RS Stock No.:
865-6128
Mfr. Part No.:
2-520128-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Minimum Wire Size mm²

0.3mm²

Gender

Female

Maximum Wire Size mm²

0.8mm²

Tab Size

6.35 x 0.81mm

Insulation

Insulated

Minimum Wire Size AWG

22AWG

Maximum Wire Size AWG

18AWG

Colour

Red Translucent

Contact Material

Brass

Contact Plating

Tin

Insulation Material

Nylon 6/6

Series Number

520128