TE Connectivity Violet Insulated Female Spade Connector, Receptacle, 2.79 x 0.51mm Tab Size, 0.1mm² to 0.2mm²
- RS Stock No.:
- 865-6125
- Mfr. Part No.:
- 7-520366-2
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 865-6125
- Mfr. Part No.:
- 7-520366-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Type | Receptacle | |
| Minimum Wire Size mm² | 0.1mm² | |
| Gender | Female | |
| Maximum Wire Size mm² | 0.2mm² | |
| Tab Size | 2.79 x 0.51 mm, 3.18 x 0.51mm | |
| Insulation | Insulated | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 24AWG | |
| Colour | Violet | |
| Termination Method | Crimp | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Insulation Material | Nylon | |
| Overall Length | 0.735in | |
| Series Number | 520366 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Type Receptacle | ||
Minimum Wire Size mm² 0.1mm² | ||
Gender Female | ||
Maximum Wire Size mm² 0.2mm² | ||
Tab Size 2.79 x 0.51 mm, 3.18 x 0.51mm | ||
Insulation Insulated | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 24AWG | ||
Colour Violet | ||
Termination Method Crimp | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Insulation Material Nylon | ||
Overall Length 0.735in | ||
Series Number 520366 | ||
