3M FD1 Yellow Insulated Female Spade Connector, Receptacle, 0.25 x 0.032in Tab Size
- RS Stock No.:
- 837-7109
- Mfr. Part No.:
- FDI10-250Q
- Brand:
- 3M
Discontinued
- RS Stock No.:
- 837-7109
- Mfr. Part No.:
- FDI10-250Q
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Type | Receptacle | |
| Gender | Female | |
| Series | FD1 | |
| Tab Size | 0.25 x 0.032in | |
| Insulation | Insulated | |
| Minimum Wire Size AWG | 12AWG | |
| Maximum Wire Size AWG | 10AWG | |
| Colour | Yellow | |
| Termination Method | Crimp | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Insulation Material | Nylon | |
| Overall Length | 0.99in | |
| Series Number | FDI10 | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Type Receptacle | ||
Gender Female | ||
Series FD1 | ||
Tab Size 0.25 x 0.032in | ||
Insulation Insulated | ||
Minimum Wire Size AWG 12AWG | ||
Maximum Wire Size AWG 10AWG | ||
Colour Yellow | ||
Termination Method Crimp | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Insulation Material Nylon | ||
Overall Length 0.99in | ||
Series Number FDI10 | ||
- COO (Country of Origin):
- US
3M Highland™ Female Disconnect, Insulated
These female disconnects utilise dents and rolled edges on the female part to provide excellent holding force yet still allowing easy and quick disconnection. Users have a choice of either Nylon or Vinyl insulation material.
Barrel Style: Butted
Fastener Orientation: Female
Terminal Style: Fully insulated
Terminal Type: Disconnect
Fastener Orientation: Female
Terminal Style: Fully insulated
Terminal Type: Disconnect
3M Highland™ Series
