TE Connectivity FASTON .250 Uninsulated Female Spade Connector, Receptacle, 4.83 x 0.81mm Tab Size, 0.3mm² to 0.8mm²

Unavailable
RS will no longer stock this product.
RS Stock No.:
825-2004
Mfr. Part No.:
42510-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Type

Receptacle

Series

FASTON .250

Minimum Wire Size mm²

0.3mm²

Gender

Female

Maximum Wire Size mm²

0.8mm²

Tab Size

4.83 x 0.81mm

Insulation

Uninsulated

Minimum Wire Size AWG

22AWG

Maximum Wire Size AWG

18AWG

Termination Method

Crimp

Contact Material

Brass

Overall Length

21.46mm